Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2583730000Copy
Manufacturer Standard Lead Time11 weeks
Order Code2989136
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.460 (CNY55.8898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.46 (CNY55.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2583730000Copy
Manufacturer Standard Lead Time11 weeks
Order Code2989136
Technical Datasheet
Cable Diameter Min23mm
Cable Diameter Max24mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia-
Panel Thickness Max-
Technical Specifications
Cable Diameter Min
23mm
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
-
Cable Diameter Max
24mm
Mounting Hole Dia
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024177
