Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2561970000
Order Code3220416
Product RangeW Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.680 (CNY189.4784) |
| 10+ | CNY147.720 (CNY166.9236) |
| 25+ | CNY139.270 (CNY157.3751) |
| 100+ | CNY132.900 (CNY150.177) |
| 250+ | CNY128.530 (CNY145.2389) |
| 500+ | CNY125.960 (CNY142.3348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.68 (CNY189.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2561970000
Order Code3220416
Product RangeW Series
Technical Datasheet
Wire Size (AWG)26AWG to 10AWG
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Voltage150V
Product RangeW Series
Technical Specifications
Wire Size (AWG)
26AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Product Range
W Series
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Voltage
150V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01945
