Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2453730000Copy
Manufacturer Standard Lead Time19 weeks
Order Code2884744
Product RangeOMNIMATE Power LU
Also Known AsLUF 10.00/06/90V 5.0SN BK BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.430 (CNY157.5559) |
| 10+ | CNY133.430 (CNY150.7759) |
| 25+ | CNY130.770 (CNY147.7701) |
| 100+ | CNY128.100 (CNY144.753) |
| 250+ | CNY125.430 (CNY141.7359) |
| 500+ | CNY122.760 (CNY138.7188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.43 (CNY157.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2453730000Copy
Manufacturer Standard Lead Time19 weeks
Order Code2884744
Product RangeOMNIMATE Power LU
Also Known AsLUF 10.00/06/90V 5.0SN BK BX
Technical Datasheet
Pitch Spacing10mm
No. of Positions6Ways
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In
Rated Current76A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Power LU
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
10mm
Wire Size AWG Min
18AWG
Conductor Area CSA
16mm²
Rated Current
76A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
No. of Positions
6Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
OMNIMATE Power LU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.55
