Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1988250000Copy
Manufacturer Standard Lead Time9 weeks
Order Code2674504
Product RangeKlippon A
Also Known AsAAP14 10 LO-LO
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.040 (CNY107.3952) |
| 10+ | CNY76.430 (CNY86.3659) |
| 100+ | CNY65.520 (CNY74.0376) |
| 250+ | CNY61.770 (CNY69.8001) |
| 500+ | CNY60.050 (CNY67.8565) |
| 1000+ | CNY57.530 (CNY65.0089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.04 (CNY107.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1988250000Copy
Manufacturer Standard Lead Time9 weeks
Order Code2674504
Product RangeKlippon A
Also Known AsAAP14 10 LO-LO
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In
Rated Current57A
Rated Voltage500V
No. of Levels1
Product RangeKlippon A
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1988250000 from Weidmuller is a dark beige colour supply terminal block with 2 connections. It is made of wemid material. This terminal block has two potential, one level, two clamping points per level and two potentials per tier. The wire connection cross section ranges from 20AWG to 6AWG.
- PUSH IN technology
- Dimension is 8.1mm x 96mm x 48mm (W x H x D)
- Net weight of 22.446g
- Continuous operating temperature range from -50°C to 130°C
- Flammability rating meets UL94 -V0
- TS 35 mounting rail
- Clamping range, rated connection range from 0.5mm² to 6mm²
- Rated cross-section of 6mm², rated voltage of 250V and rated current of 41A
- Complies with IEC/EN 60947-7-1 and pollution severity 3 standards
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
Klippon A
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
57A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.821
