Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1971570000Copy
Manufacturer Standard Lead Time27 weeks
Order Code2077248
Also Known AsBCF 3.81/03/180F SN BK BX
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.960 (CNY25.9448) |
| 10+ | CNY20.100 (CNY22.713) |
| 100+ | CNY16.640 (CNY18.8032) |
| 250+ | CNY16.150 (CNY18.2495) |
| 500+ | CNY15.830 (CNY17.8879) |
| 1000+ | CNY15.510 (CNY17.5263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.96 (CNY25.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1971570000Copy
Manufacturer Standard Lead Time27 weeks
Order Code2077248
Also Known AsBCF 3.81/03/180F SN BK BX
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions3Ways
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
26AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
320V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
3Ways
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
