Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1970570000Copy
Manufacturer Standard Lead Time17 weeks
Order Code2853240
Product RangeOMNIMATE Signal BCF
Also Known AsBCF 3.81/09/180F SN OR BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.200 (CNY92.886) |
| 10+ | CNY72.570 (CNY82.0041) |
| 100+ | CNY67.110 (CNY75.8343) |
| 250+ | CNY63.640 (CNY71.9132) |
| 500+ | CNY61.590 (CNY69.5967) |
| 1000+ | CNY56.870 (CNY64.2631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.20 (CNY92.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1970570000Copy
Manufacturer Standard Lead Time17 weeks
Order Code2853240
Product RangeOMNIMATE Signal BCF
Also Known AsBCF 3.81/09/180F SN OR BX
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions9Ways
Wire Size (AWG)24AWG to 16AWG
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Product RangeOMNIMATE Signal BCF
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
24AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
320V
SVHC
No SVHC (16-Jan-2020)
No. of Positions
9Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Product Range
OMNIMATE Signal BCF
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
