
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.680 (CNY58.3984) |
| 10+ | CNY45.630 (CNY51.5619) |
| 100+ | CNY42.200 (CNY47.686) |
| 250+ | CNY40.010 (CNY45.2113) |
| 500+ | CNY38.730 (CNY43.7649) |
| 1000+ | CNY35.760 (CNY40.4088) |
Product Information
Product Overview
The 1969980000 is a 6-pole black female PCB Plug-in Connector with push-in connection. The BCF 3.81/06/180 SN BK BX connector has tinned Cu-leg contact and a glass-filled 30 polyamide 66 insulator. Weidmüllers innovative connection system simplifies the wire connection process. It has high component density with the compact SCDN/SCDN-THR two-tier pin header and simplified processing due to integrated push buttons for opening the clamping unit. Intuitive handling - since the wire-entry area and handling area are clearly separated. Tool-free locking and releasing when using Weidmüllers patented release latch (LR). The Weidmüller plug-in connector having pitch 3.81mm is compatible with the layout of customary plug-in connectors, can be coded and provides space for printing.
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- 6mΩ Volume resistance
- IP20 Protection
- DIN 5264 Standard screwdriver blade
- UL94V-0 Flammability
- -50 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
3.81mm
24AWG to 16AWG
16AWG
Push In
320V
No SVHC (23-Jan-2024)
6Ways
24AWG
1.5mm²
17.5A
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
