Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1952570000Copy
Manufacturer Standard Lead Time19 weeks
Order Code3551844
Product RangeOMNIMATE LMZF
Also Known AsLMZF 7/2/135 3.5OR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.080 (CNY9.1304) |
| 50+ | CNY7.070 (CNY7.9891) |
| 100+ | CNY5.850 (CNY6.6105) |
| 250+ | CNY5.740 (CNY6.4862) |
| 500+ | CNY5.620 (CNY6.3506) |
| 1500+ | CNY5.500 (CNY6.215) |
Price for:Each
Minimum: 10
Multiple: 10
CNY80.80 (CNY91.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1952570000Copy
Manufacturer Standard Lead Time19 weeks
Order Code3551844
Product RangeOMNIMATE LMZF
Also Known AsLMZF 7/2/135 3.5OR
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodTension Clamp
Rated Current24A
Rated Voltage1kV
Block OrientationThrough Hole 135°
Product RangeOMNIMATE LMZF
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole 135°
SVHC
No SVHC (16-Jan-2020)
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Tension Clamp
Rated Voltage
1kV
Product Range
OMNIMATE LMZF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
