Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1944130000Copy
Manufacturer Standard Lead Time14 weeks
Order Code2509659
Product RangeOmnimate Signal BLZP
Also Known AsBLZP 5.08HC/06/180F SN OR BX
Your Part Number
114 In Stock
Need more?
114 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.650 (CNY59.4945) |
| 10+ | CNY44.440 (CNY50.2172) |
| 100+ | CNY40.090 (CNY45.3017) |
| 250+ | CNY37.610 (CNY42.4993) |
| 500+ | CNY36.050 (CNY40.7365) |
| 1000+ | CNY33.440 (CNY37.7872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.65 (CNY59.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1944130000Copy
Manufacturer Standard Lead Time14 weeks
Order Code2509659
Product RangeOmnimate Signal BLZP
Also Known AsBLZP 5.08HC/06/180F SN OR BX
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions6Ways
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current19A
Rated Voltage400V
Product RangeOmnimate Signal BLZP
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
26AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
6Ways
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
19A
Product Range
Omnimate Signal BLZP
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01132
