Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1929950000Copy
Manufacturer Standard Lead Time17 weeks
Order Code2893140
Product RangeOMNIMATE Power BV
Also Known AsBVZ 7.62HP/04/180 SN BK BX
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.560 (CNY57.1328) |
| 10+ | CNY44.240 (CNY49.9912) |
| 100+ | CNY42.340 (CNY47.8442) |
| 250+ | CNY41.500 (CNY46.895) |
| 500+ | CNY40.650 (CNY45.9345) |
| 1000+ | CNY39.800 (CNY44.974) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.56 (CNY57.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1929950000Copy
Manufacturer Standard Lead Time17 weeks
Order Code2893140
Product RangeOMNIMATE Power BV
Also Known AsBVZ 7.62HP/04/180 SN BK BX
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 8AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current57A
Rated Voltage1kV
Product RangeOMNIMATE Power BV
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (16-Jan-2020)
No. of Positions
4Ways
Wire Size (AWG)
24AWG to 8AWG
Conductor Area CSA
10mm²
Rated Current
57A
Product Range
OMNIMATE Power BV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.114
