Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1925410500Copy
Manufacturer Standard Lead Time10 weeks
Order Code1889395
Also Known AsSAIL-M12GM12W-3L5.0V
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY268.370 (CNY303.2581) |
| 5+ | CNY260.630 (CNY294.5119) |
| 10+ | CNY251.970 (CNY284.7261) |
| 25+ | CNY243.820 (CNY275.5166) |
| 50+ | CNY239.020 (CNY270.0926) |
| 100+ | CNY218.200 (CNY246.566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY268.37 (CNY303.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1925410500Copy
Manufacturer Standard Lead Time10 weeks
Order Code1889395
Also Known AsSAIL-M12GM12W-3L5.0V
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (23-Jan-2024)
Connector Type B
90° M12 Receptacle
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
