
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.940 (CNY72.2522) |
| 10+ | CNY56.440 (CNY63.7772) |
| 100+ | CNY52.200 (CNY58.986) |
| 250+ | CNY49.500 (CNY55.935) |
| 500+ | CNY47.910 (CNY54.1383) |
| 1000+ | CNY44.230 (CNY49.9799) |
Product Information
Product Overview
The 1924540000 is a 2-pole black female PCB Plug-in Connector with clamping yoke connection. The BUZ 10.16HP/02/180 AG BK BX connector has silver-plated Cu-leg contact with a 3µm Ag layer structure of plug contact and a glass-filled polyamide insulator. It is a high-performance female header with the proven, 100% maintenance-free Weidmüller steel clamping yoke. Side-by-side mounting without sacrificing any poles or with patented multifunction flange for secure, fast fixing without tools. It has maximum connection and operating reliability and mating profile that prevents incorrect connection, unique coding diversity, protection against incorrect wiring and 4-point silver contact.
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- 4.5mΩ Volume resistance
- 1.2 to 1.5Nm Tightening torque
- IP20 Protection
- DIN 5264 Standard screwdriver blade
- UL94V-0 Flammability
- -50 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
10.16mm
22AWG
6AWG
Screw
1kV
No SVHC (23-Jan-2024)
2Ways
22AWG to 6AWG
16mm²
78A
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
