Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1918710000Copy
Manufacturer Standard Lead Time10 weeks
Order Code1809157
Product RangePush in Terminals P Series
Also Known AsPDK 2.5/4 PE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.600 (CNY69.608) |
| 10+ | CNY49.540 (CNY55.9802) |
| 100+ | CNY42.460 (CNY47.9798) |
| 250+ | CNY40.030 (CNY45.2339) |
| 500+ | CNY38.920 (CNY43.9796) |
| 1000+ | CNY37.290 (CNY42.1377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.60 (CNY69.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1918710000Copy
Manufacturer Standard Lead Time10 weeks
Order Code1809157
Product RangePush in Terminals P Series
Also Known AsPDK 2.5/4 PE
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage800V
No. of Levels2
Product RangePush in Terminals P Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
Push in Terminals P Series
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
-
No. of Levels
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
