
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY401.090 (CNY453.2317) |
| 5+ | CNY389.530 (CNY440.1689) |
| 10+ | CNY376.590 (CNY425.5467) |
| 25+ | CNY364.400 (CNY411.772) |
| 50+ | CNY357.220 (CNY403.6586) |
| 100+ | CNY326.110 (CNY368.5043) |
Product Information
Product Overview
The 1906470500 is a 5m 3-pole shielded Circular Cable Assembly with M12 plug to free ends connection. The SAIL-M12G-3S5.0U Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data or power in various applications. The molded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration. The sensor cable comes with 360° shielding which provides protection against electromagnetic interference. It has PP insulation and black PUR sheath.
- 200m/min Speed
- Suitable for cable carriers
- IP65/66/67/68, When screwed-in protection
- 10⁸Ω Insulation resistance
- 0.8 to 1.2Nm M12 Tightening torque
- ≥100 Plugging cycles
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
M12 Plug
3 Positions
16.4ft
Lead (23-Jan-2024)
Free End
5m
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
