Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1905080000Copy
Manufacturer Standard Lead Time8 weeks
Order Code3595702
Product RangeW Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.750 (CNY83.3375) |
| 10+ | CNY58.180 (CNY65.7434) |
| 25+ | CNY55.210 (CNY62.3873) |
| 50+ | CNY50.160 (CNY56.6808) |
| 100+ | CNY48.270 (CNY54.5451) |
| 250+ | CNY46.480 (CNY52.5224) |
| 500+ | CNY44.690 (CNY50.4997) |
| 1000+ | CNY42.900 (CNY48.477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.75 (CNY83.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Conductor Area CSA
4mm²
Rated Voltage
500V
Product Range
W Series
Rated Current
27A
No. of Levels
1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000927
