Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1896200000Copy
Manufacturer Standard Lead Time7 weeks
Order Code1809147
Product RangePush in Terminals P Series
Also Known AsPPE 2.5/4/3AN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.300 (CNY55.709) |
| 10+ | CNY39.650 (CNY44.8045) |
| 100+ | CNY33.990 (CNY38.4087) |
| 250+ | CNY32.040 (CNY36.2052) |
| 500+ | CNY31.150 (CNY35.1995) |
| 1000+ | CNY29.840 (CNY33.7192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.30 (CNY55.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1896200000Copy
Manufacturer Standard Lead Time7 weeks
Order Code1809147
Product RangePush in Terminals P Series
Also Known AsPPE 2.5/4/3AN
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current-
Rated Voltage-
No. of Levels1
Product RangePush in Terminals P Series
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
-
Product Range
Push in Terminals P Series
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
-
No. of Levels
1
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
