Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1886110000.Copy
Manufacturer Standard Lead Time22 weeks
Order Code2785667
Product RangeOmnimate Signal LSF Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.060 (CNY12.4978) |
| 10+ | CNY7.760 (CNY8.7688) |
| 25+ | CNY7.220 (CNY8.1586) |
| 50+ | CNY6.560 (CNY7.4128) |
| 100+ | CNY6.530 (CNY7.3789) |
| 250+ | CNY5.530 (CNY6.2489) |
| 500+ | CNY5.240 (CNY5.9212) |
| 1000+ | CNY4.640 (CNY5.2432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.06 (CNY12.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1886110000.Copy
Manufacturer Standard Lead Time22 weeks
Order Code2785667
Product RangeOmnimate Signal LSF Series
Technical Datasheet
Rated Current17.5A
Block OrientationThrough Hole 135°
Product RangeOmnimate Signal LSF Series
Technical Specifications
Rated Current
17.5A
Product Range
Omnimate Signal LSF Series
Block Orientation
Through Hole 135°
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002557
