Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1862940000Copy
Order Code2077318
Also Known AsSC-SMT 3.81/03/180G 3.2SN BK BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.450 (CNY8.4185) |
| 10+ | CNY6.520 (CNY7.3676) |
| 100+ | CNY6.230 (CNY7.0399) |
| 500+ | CNY6.110 (CNY6.9043) |
| 1000+ | CNY5.990 (CNY6.7687) |
| 2500+ | CNY5.860 (CNY6.6218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.45 (CNY8.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1862940000Copy
Order Code2077318
Also Known AsSC-SMT 3.81/03/180G 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions3Ways
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1862940000 is a 3-pole black Terminal Block Header with THT/THR solder connection and 180° outgoing elbow. The SC-SMT 3.81/03/180G 3.2SN BK BX header has tinned Cu-Leg contact with LCP GF insulation. It is high-temperature-resistant pin header (SC-SMT 180G) in 3.81mm pitch compatible with the layouts of standard connectors and offer space for labelling and coding with plugging direction perpendicular to PCB and closed housing variant.
- Safe from finger touch
- IP20 Protection
- UL94V-0 Flammability rating
- -50 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
320V
Product Range
-
Pitch Spacing
3.81mm
Rated Current
17.5A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1862940000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
