Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1862570000Copy
Manufacturer Standard Lead Time19 weeks
Order Code2853092
Product RangeOMNIMATE Signal SC
Also Known AsSC-SMT 3.81/11/90G 3.2SN BK BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.310 (CNY43.2903) |
| 10+ | CNY33.150 (CNY37.4595) |
| 100+ | CNY30.150 (CNY34.0695) |
| 250+ | CNY28.470 (CNY32.1711) |
| 500+ | CNY27.560 (CNY31.1428) |
| 1000+ | CNY25.070 (CNY28.3291) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.31 (CNY43.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1862570000Copy
Manufacturer Standard Lead Time19 weeks
Order Code2853092
Product RangeOMNIMATE Signal SC
Also Known AsSC-SMT 3.81/11/90G 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions11Ways
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Signal SC
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
11Ways
Rated Voltage
320V
Product Range
OMNIMATE Signal SC
Pitch Spacing
3.81mm
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148
