Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1862500000Copy
Order Code2077273
Also Known AsSC-SMT 3.81/05/90G 3.2SN BK BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.860 (CNY20.1818) |
| 10+ | CNY15.920 (CNY17.9896) |
| 100+ | CNY14.560 (CNY16.4528) |
| 250+ | CNY13.920 (CNY15.7296) |
| 500+ | CNY13.450 (CNY15.1985) |
| 1000+ | CNY12.680 (CNY14.3284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.86 (CNY20.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1862500000Copy
Order Code2077273
Also Known AsSC-SMT 3.81/05/90G 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions5Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
Technical Specifications
Gender
Header
No. of Positions
5Ways
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
