Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1862490000Copy
Order Code2077272
Also Known AsSC-SMT 3.81/04/90G 3.2SN BK BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.770 (CNY21.2101) |
| 10+ | CNY16.420 (CNY18.5546) |
| 100+ | CNY15.710 (CNY17.7523) |
| 500+ | CNY15.400 (CNY17.402) |
| 1000+ | CNY15.090 (CNY17.0517) |
| 2500+ | CNY14.770 (CNY16.6901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.77 (CNY21.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1862490000Copy
Order Code2077272
Also Known AsSC-SMT 3.81/04/90G 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions4Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000909
