Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1862460000Copy
Order Code2077270
Also Known AsSC-SMT 3.81/02/90G 3.2SN BK BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.060 (CNY12.4978) |
| 10+ | CNY7.530 (CNY8.5089) |
| 100+ | CNY5.010 (CNY5.6613) |
| 500+ | CNY4.150 (CNY4.6895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.06 (CNY12.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1862460000Copy
Order Code2077270
Also Known AsSC-SMT 3.81/02/90G 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions2Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1862460000 is a 2-pole black Terminal Block Header with THT/THR solder connection and 90° outgoing elbow. The SC-SMT 3.81/02/90G 3.2SN BK BX header has tinned Cu-Leg contact with LCP GF insulation. It is high-temperature-resistant pin header (SC-SMT 90G) in 3.81mm pitch compatible with the layouts of standard connectors and offer space for labelling and coding with plugging direction parallel to PCB and closed housing variant.
- Safe from finger touch
- IP20 Protection
- UL94V-0 Flammability rating
- -50 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000501
