Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1841730000Copy
Order Code2077084
Also Known AsSL-SMT 3.50/12/90G 3.2SN BK BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.660 (CNY45.9458) |
| 10+ | CNY36.230 (CNY40.9399) |
| 100+ | CNY33.140 (CNY37.4482) |
| 250+ | CNY31.690 (CNY35.8097) |
| 500+ | CNY30.610 (CNY34.5893) |
| 1000+ | CNY28.870 (CNY32.6231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.66 (CNY45.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1841730000Copy
Order Code2077084
Also Known AsSL-SMT 3.50/12/90G 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions12Ways
Rated Current15A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1841730000 is a 12-pole black Terminal Block Header with THT/THR solder connection and 90° outgoing elbow. The SL-SMT 3.50/12/90G 3.2SN BK BX header has tinned CuSn contact with LCP GF insulation. It is high-temperature-resistant male header with 3.5mm pitch, plugging direction parallel to PCB with closed side (G) housing variant.
- Optimised for the SMT process
- Pin length 3.2mm universal for all soldering methods
- Safe from back-of-hand touch
- IP10 Protection
- UL94V-0 Flammability rating
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
12Ways
Rated Voltage
320V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1841730000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
