Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1841630000Copy
Order Code2077076
Product RangeSL-SMT
Also Known AsSL-SMT 3.50/02/90G 3.2SN BK BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.870 (CNY7.7631) |
| 50+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY4.980 (CNY5.6274) |
| 250+ | CNY4.890 (CNY5.5257) |
| 500+ | CNY4.790 (CNY5.4127) |
| 1500+ | CNY4.690 (CNY5.2997) |
Price for:Each
Minimum: 10
Multiple: 10
CNY68.70 (CNY77.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1841630000Copy
Order Code2077076
Product RangeSL-SMT
Also Known AsSL-SMT 3.50/02/90G 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions2Ways
Rated Current15A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeSL-SMT
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1841630000 is a 2-pole black Terminal Block Header with THT/THR solder connection and 90° outgoing elbow. The SL-SMT 3.50/02/90G 3.2SN BK BX header has tinned CuSn contact with LCP GF insulation. It is high-temperature-resistant male header with 3.5mm pitch, plugging direction parallel to PCB with closed side (G) housing variant.
- Optimised for the SMT process
- Pin length 3.2mm universal for all soldering methods
- Safe from back-of-hand touch
- IP10 Protection
- UL94V-0 Flammability rating
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
320V
Product Range
SL-SMT
Pitch Spacing
3.5mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
