Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1839770000Copy
Manufacturer Standard Lead Time29 weeks
Order Code3566007
Product RangeOMNIMATE Signal BLZ
Also Known AsBLZ 5.08/04/180QV2 SN OR BX PRT
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.410 (CNY81.8233) |
| 10+ | CNY63.360 (CNY71.5968) |
| 100+ | CNY52.490 (CNY59.3137) |
| 250+ | CNY51.450 (CNY58.1385) |
| 500+ | CNY50.400 (CNY56.952) |
| 1000+ | CNY49.350 (CNY55.7655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.41 (CNY81.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1839770000Copy
Manufacturer Standard Lead Time29 weeks
Order Code3566007
Product RangeOMNIMATE Signal BLZ
Also Known AsBLZ 5.08/04/180QV2 SN OR BX PRT
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage400V
Product RangeOMNIMATE Signal BLZ
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
26AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
400V
SVHC
No SVHC (16-Jan-2020)
No. of Positions
4Ways
Conductor Area CSA
4mm²
Rated Current
17.5A
Product Range
OMNIMATE Signal BLZ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
