Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1838250000Copy
Order Code1866520
Product RangeSL-SMT 5.08
Also Known AsSL-SMT 5.08HC/06/180G 3.2SN BK BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.880 (CNY28.1144) |
| 10+ | CNY21.770 (CNY24.6001) |
| 100+ | CNY20.840 (CNY23.5492) |
| 250+ | CNY20.430 (CNY23.0859) |
| 500+ | CNY20.010 (CNY22.6113) |
| 1000+ | CNY19.590 (CNY22.1367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.88 (CNY28.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1838250000Copy
Order Code1866520
Product RangeSL-SMT 5.08
Also Known AsSL-SMT 5.08HC/06/180G 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions6Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeSL-SMT 5.08
Technical Specifications
Gender
Header
No. of Positions
6Ways
Rated Voltage
300V
Product Range
SL-SMT 5.08
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Vertical
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
