Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1838210000Copy
Order Code1866516
Product RangeSL-SMT 5.08
Also Known AsSL-SMT 5.08HC/02/180G 3.2SN BK BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.130 (CNY9.1869) |
| 100+ | CNY8.030 (CNY9.0739) |
| 250+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY7.730 (CNY8.7349) |
| 1000+ | CNY7.410 (CNY8.3733) |
| 2500+ | CNY7.170 (CNY8.1021) |
Price for:Each
Minimum: 10
Multiple: 10
CNY81.30 (CNY91.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1838210000Copy
Order Code1866516
Product RangeSL-SMT 5.08
Also Known AsSL-SMT 5.08HC/02/180G 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeSL-SMT 5.08
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
300V
Product Range
SL-SMT 5.08
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
