Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1825850000Copy
Manufacturer Standard Lead Time14 weeks
Order Code2853057
Product RangeOMNIMATE Signal LSF
Also Known AsLSF-SMT 3.81/08/180 3.5SN BK TU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.880 (CNY21.3344) |
| 10+ | CNY18.510 (CNY20.9163) |
| 100+ | CNY18.130 (CNY20.4869) |
| 250+ | CNY17.750 (CNY20.0575) |
| 500+ | CNY17.370 (CNY19.6281) |
| 1000+ | CNY17.000 (CNY19.210) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.88 (CNY21.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1825850000Copy
Manufacturer Standard Lead Time14 weeks
Order Code2853057
Product RangeOMNIMATE Signal LSF
Also Known AsLSF-SMT 3.81/08/180 3.5SN BK TU
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions8Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeOMNIMATE Signal LSF
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (16-Jan-2020)
No. of Positions
8Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
OMNIMATE Signal LSF
Technical Docs (2)
Alternatives for 1825850000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111
