Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1825720000Copy
Manufacturer Standard Lead Time10 weeks
Order Code2853048
Product RangeOMNIMATE Signal LSF
Also Known AsLSF-SMT 3.50/10/180 3.5SN BK TU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.490 (CNY34.4537) |
| 10+ | CNY27.800 (CNY31.414) |
| 100+ | CNY25.430 (CNY28.7359) |
| 250+ | CNY24.270 (CNY27.4251) |
| 500+ | CNY23.400 (CNY26.442) |
| 1000+ | CNY22.520 (CNY25.4476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.49 (CNY34.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1825720000Copy
Manufacturer Standard Lead Time10 weeks
Order Code2853048
Product RangeOMNIMATE Signal LSF
Also Known AsLSF-SMT 3.50/10/180 3.5SN BK TU
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions10Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeOMNIMATE Signal LSF
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 1825720000 is a 10-pole black wire-to-board Terminal Block with push-in wire connection. The LSF-SMT 3.50/10/180 3.5SN BK TU terminal block has Cu-Leg contact with 4 to 6µm Sn matt layer structure of solder connection and glass-filled LCP insulation. The LSF-SMT 3.50/10/180 3.5SN BK TU device for fully automatic assembly in reflow soldering (SMT) with push-in conductor connection system. The conductor inserted and slider operated in same direction (TOP) and pin lengths optimised at 1.5mm or 3.5mm.
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- IP20 Protection
- UL94V-0 Flammability rating
- -50 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (16-Jan-2020)
No. of Positions
10Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
OMNIMATE Signal LSF
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007515
