Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1813610000Copy
Manufacturer Standard Lead Time24 weeks
Order Code1866636
Product RangeOmnimate SU
Also Known AsSU 10.16HP/06/90F 3.5AG BK BX
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.830 (CNY124.1079) |
| 10+ | CNY100.510 (CNY113.5763) |
| 25+ | CNY91.780 (CNY103.7114) |
| 100+ | CNY86.240 (CNY97.4512) |
| 250+ | CNY81.620 (CNY92.2306) |
| 500+ | CNY79.990 (CNY90.3887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.83 (CNY124.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1813610000Copy
Manufacturer Standard Lead Time24 weeks
Order Code1866636
Product RangeOmnimate SU
Also Known AsSU 10.16HP/06/90F 3.5AG BK BX
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing10.16mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeOmnimate SU
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
10.16mm
No. of Contacts
6Contacts
Product Range
Omnimate SU
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0319
