Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1811510000.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2465287
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY5.880 (CNY6.6444) |
| 25+ | CNY5.490 (CNY6.2037) |
| 50+ | CNY5.030 (CNY5.6839) |
| 100+ | CNY5.010 (CNY5.6613) |
| 250+ | CNY4.300 (CNY4.859) |
| 500+ | CNY4.100 (CNY4.633) |
| 1000+ | CNY3.670 (CNY4.1471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.16 (CNY9.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1811510000.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2465287
Technical Datasheet
Wire Connection MethodClamp
Rated Voltage630V
Block OrientationThrough Hole 135°
Product Range-
Technical Specifications
Wire Connection Method
Clamp
Block Orientation
Through Hole 135°
Rated Voltage
630V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002608
