Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1792770000Copy
Manufacturer Standard Lead Time27 weeks
Order Code2077156
Also Known AsBCZ 3.81/02/180 SN BK BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.130 (CNY19.3569) |
| 10+ | CNY14.990 (CNY16.9387) |
| 100+ | CNY14.350 (CNY16.2155) |
| 250+ | CNY14.070 (CNY15.8991) |
| 500+ | CNY13.780 (CNY15.5714) |
| 1000+ | CNY13.490 (CNY15.2437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.13 (CNY19.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1792770000Copy
Manufacturer Standard Lead Time27 weeks
Order Code2077156
Also Known AsBCZ 3.81/02/180 SN BK BX
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions2Ways
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage320V
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The 1792770000 is a 2-pole black female Plug-in Connector with clamping yoke connection. The BCZ 3.81/02/180 SN BK BX connector has tinned Cu-leg contact and a glass-filled polyamide insulator. This female socket connector is suitable for connecting wires. It has 180° wire parallel to plugging wire-outlet direction and provides flexible connection-level design options. Weidmüllers 3.81mm pitch plug-in connector is compatible with the layouts of customary connectors and offers space for labelling and coding.
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- 0.2 to 0.25Nm Tightening torque
- IP20 Protection
- DIN 5264 Standard screwdriver blade
- UL94V-0 Flammability
- -50 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
28AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
Lead (23-Jan-2024)
No. of Positions
2Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
