Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1788740000Copy
Manufacturer Standard Lead Time21 weeks
Order Code1361613
Also Known AsHDC 16A TSLU 1M25G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.040 (CNY119.8252) |
| 10+ | CNY100.260 (CNY113.2938) |
| 25+ | CNY96.490 (CNY109.0337) |
| 100+ | CNY92.340 (CNY104.3442) |
| 250+ | CNY89.400 (CNY101.022) |
| 500+ | CNY82.380 (CNY93.0894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.04 (CNY119.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1788740000Copy
Manufacturer Standard Lead Time21 weeks
Order Code1361613
Also Known AsHDC 16A TSLU 1M25G
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Accessory TypeHood
Connector Body MaterialAluminium Body
Connector Shell Size5
Locking Type1 Lever
Rectangular Shell Size5
For Use WithRockStar Heavy Duty Connectors
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminium Body
Locking Type
1 Lever
For Use With
RockStar Heavy Duty Connectors
SVHC
Lead (23-Jan-2024)
Accessory Type
Hood
Connector Shell Size
5
Rectangular Shell Size
5
Product Range
-
Technical Docs (2)
Alternatives for 1788740000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
