Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1787750000Copy
Manufacturer Standard Lead Time23 weeks
Order Code1361662
Also Known AsHDC 24B TSBU 1M32G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.890 (CNY163.7257) |
| 10+ | CNY142.000 (CNY160.460) |
| 25+ | CNY139.100 (CNY157.183) |
| 100+ | CNY136.200 (CNY153.906) |
| 250+ | CNY133.300 (CNY150.629) |
| 500+ | CNY130.410 (CNY147.3633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.89 (CNY163.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1787750000Copy
Manufacturer Standard Lead Time23 weeks
Order Code1361662
Also Known AsHDC 24B TSBU 1M32G
Technical Datasheet
Accessory TypeHood
For Use WithRockStar Heavy Duty Connectors
Connector Shell Size8
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The 1787750000 is a Connector Backshell Hood made of die-cast aluminium. This side entry plug housing features side-locking clamp on lower side. It is suitable for RockStar heavy duty connectors.
- IP65 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Hood
Connector Shell Size
8
Connector Body Material
Aluminium Body
SVHC
Lead (23-Jan-2024)
For Use With
RockStar Heavy Duty Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283
