Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1780410000Copy
Order Code2509568
Product RangeOmnimate Signal SL
Also Known AsSL-SMT 5.08HC/02/90LF 3.2SN BK BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.120 (CNY14.8256) |
| 10+ | CNY11.660 (CNY13.1758) |
| 100+ | CNY10.590 (CNY11.9667) |
| 500+ | CNY9.870 (CNY11.1531) |
| 1000+ | CNY9.550 (CNY10.7915) |
| 2500+ | CNY9.290 (CNY10.4977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.12 (CNY14.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1780410000Copy
Order Code2509568
Product RangeOmnimate Signal SL
Also Known AsSL-SMT 5.08HC/02/90LF 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Ways
Rated Current19A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeOmnimate Signal SL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
400V
Product Range
Omnimate Signal SL
Pitch Spacing
5.08mm
Rated Current
19A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1780410000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002331
