Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1760500000Copy
Manufacturer Standard Lead Time4 weeks
Order Code4591598
Product RangePM Series
Your Part Number
1,603 In Stock
Need more?
1,603 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.580 (CNY8.5654) |
| 10+ | CNY5.480 (CNY6.1924) |
| 25+ | CNY5.110 (CNY5.7743) |
| 50+ | CNY4.680 (CNY5.2884) |
| 100+ | CNY4.660 (CNY5.2658) |
| 250+ | CNY4.000 (CNY4.520) |
| 500+ | CNY3.820 (CNY4.3166) |
| 1000+ | CNY3.420 (CNY3.8646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.58 (CNY8.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1760500000Copy
Manufacturer Standard Lead Time4 weeks
Order Code4591598
Product RangePM Series
Technical Datasheet
Pitch Spacing5.08mm
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Block OrientationThrough Hole Right Angle
Product RangePM Series
Technical Specifications
Pitch Spacing
5.08mm
Wire Connection Method
Screw
Product Range
PM Series
Conductor Area CSA
1.5mm²
Block Orientation
Through Hole Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002517
