Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1760490000Copy
Manufacturer Standard Lead Time6 weeks
Order Code1386121
Your Part Number
334 In Stock
Need more?
334 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.070 (CNY5.7291) |
| 10+ | CNY3.650 (CNY4.1245) |
| 25+ | CNY3.420 (CNY3.8646) |
| 50+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY3.110 (CNY3.5143) |
| 250+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.540 (CNY2.8702) |
| 1000+ | CNY2.280 (CNY2.5764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.07 (CNY5.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1760490000Copy
Manufacturer Standard Lead Time6 weeks
Order Code1386121
Technical Datasheet
Pitch Spacing5.08mm
Conductor Area CSA1.5mm²
Rated Current16A
Rated Voltage300V
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
16A
Conductor Area CSA
1.5mm²
Rated Voltage
300V
Technical Docs (2)
Alternatives for 1760490000
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
