Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No173364Copy
Manufacturer Standard Lead Time17 weeks
Order Code330401
Also Known As1733640000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.610 (CNY166.7993) |
| 10+ | CNY137.210 (CNY155.0473) |
| 25+ | CNY125.430 (CNY141.7359) |
| 100+ | CNY119.780 (CNY135.3514) |
| 250+ | CNY119.130 (CNY134.6169) |
| 500+ | CNY116.750 (CNY131.9275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.61 (CNY166.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No173364Copy
Manufacturer Standard Lead Time17 weeks
Order Code330401
Also Known As1733640000
Technical Datasheet
Accessory TypeJumper
For Use WithZQV6/30 Terminals
No. of Positions30Ways
Pitch Spacing8.1mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 173364 is a yellow direct-mounting Cross-Connector made up of Wemid with plugged fixing. The ZQV 6/32 GE is a spring connection with tension clamp technology. The tension clamp technology is universal contact system for all common conductor connection types. It is a fantastic level of flexibility makes the tension clamp a profitable alternative connection.
- UL94V-0 Flammability
- -50 to 120°C Maximum continuous operating temperature
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
30Ways
Product Range
-
For Use With
ZQV6/30 Terminals
Pitch Spacing
8.1mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
