Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1716330000Copy
Order Code2673306
Product RangeOMNIMATE BL
Also Known AsBL 5.08/03/180 SN OR BX, GTIN UPC EAN: 4008190376369
Your Part Number
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1716330000Copy
Order Code2673306
Product RangeOMNIMATE BL
Also Known AsBL 5.08/03/180 SN OR BX, GTIN UPC EAN: 4008190376369
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size (AWG)26AWG to 14AWG
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current14A
Rated Voltage400V
Product RangeOMNIMATE BL
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1716330000 is a 3-pole orange female PCB Plug-in Connector with pressure clamp connection. The BL 5.08/03/180 SN OR BX connector has tinned CuSn contact with 4 to 8µm Sn hot-dip tinned layer structure of plug contact and a PA insulator. The female plug has leaf-spring wire connection system. The female plug provides space for labelling.
- ≥10⁸Ω Insulation resistance
- 4.6mΩ Volume resistance
- DIN 5264 Screwdriver blade standard
- UL94V-2 Flammability
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
26AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
400V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
3Ways
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
14A
Product Range
OMNIMATE BL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004083
