Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1703790000Copy
Manufacturer Standard Lead Time11 weeks
Order Code2852986
Product RangeOMNIMATE Signal LM
Also Known AsLM2N 3.50/22/90 3.2SN OR BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.590 (CNY140.7867) |
| 10+ | CNY113.620 (CNY128.3906) |
| 25+ | CNY103.910 (CNY117.4183) |
| 100+ | CNY99.160 (CNY112.0508) |
| 250+ | CNY95.630 (CNY108.0619) |
| 500+ | CNY92.020 (CNY103.9826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.59 (CNY140.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1703790000Copy
Manufacturer Standard Lead Time11 weeks
Order Code2852986
Product RangeOMNIMATE Signal LM
Also Known AsLM2N 3.50/22/90 3.2SN OR BX
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions22Ways
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current13A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Signal LM
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
13A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
No. of Positions
22Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
320V
Product Range
OMNIMATE Signal LM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.426
