Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1690910000Copy
Manufacturer Standard Lead Time19 weeks
Order Code2852975
Product RangeOMNIMATE Signal BLZF
Also Known AsBLZF 3.50/05/180F SN OR BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.750 (CNY78.8175) |
| 10+ | CNY61.580 (CNY69.5854) |
| 100+ | CNY56.950 (CNY64.3535) |
| 250+ | CNY54.000 (CNY61.020) |
| 500+ | CNY52.260 (CNY59.0538) |
| 1000+ | CNY48.260 (CNY54.5338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.75 (CNY78.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1690910000Copy
Manufacturer Standard Lead Time19 weeks
Order Code2852975
Product RangeOMNIMATE Signal BLZF
Also Known AsBLZF 3.50/05/180F SN OR BX
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions5Ways
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current14.5A
Rated Voltage320V
Product RangeOMNIMATE Signal BLZF
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (16-Jan-2020)
No. of Positions
5Ways
Wire Size (AWG)
26AWG to 14AWG
Conductor Area CSA
1.5mm²
Rated Current
14.5A
Product Range
OMNIMATE Signal BLZF
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.303
