Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1683420000..Copy
Manufacturer Standard Lead Time8 weeks
Order Code4336244
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.990 (CNY32.7587) |
| 10+ | CNY22.580 (CNY25.5154) |
| 25+ | CNY21.350 (CNY24.1255) |
| 50+ | CNY19.100 (CNY21.583) |
| 100+ | CNY18.760 (CNY21.1988) |
| 250+ | CNY17.470 (CNY19.7411) |
| 500+ | CNY15.970 (CNY18.0461) |
| 1000+ | CNY14.260 (CNY16.1138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.99 (CNY32.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1683420000..Copy
Manufacturer Standard Lead Time8 weeks
Order Code4336244
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current25A
Rated Voltage600V
No. of Levels2
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
600V
Product Range
-
Wire Size AWG Min
30AWG
Conductor Area CSA
-
Rated Current
25A
No. of Levels
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
