
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.270 (CNY113.3051) |
| 10+ | CNY97.260 (CNY109.9038) |
| 25+ | CNY94.720 (CNY107.0336) |
| 100+ | CNY92.710 (CNY104.7623) |
| 250+ | CNY90.780 (CNY102.5814) |
| 500+ | CNY88.970 (CNY100.5361) |
Product Information
Product Overview
The RockStar series HDC Housings made of die-cast alloy and the multi-layered surface sealing provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety and unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection
Applications
Industrial
Technical Specifications
Hood, Side Entry
1 Lever
HDC 16B Inserts & Bases
Lead (23-Jan-2024)
Aluminium Body
16B
RockStar
Technical Docs (2)
Alternatives for 1664690000
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
