
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.710 (CNY218.8923) |
| 10+ | CNY187.910 (CNY212.3383) |
| 25+ | CNY182.990 (CNY206.7787) |
| 100+ | CNY179.110 (CNY202.3943) |
| 250+ | CNY175.380 (CNY198.1794) |
| 500+ | CNY171.880 (CNY194.2244) |
Product Information
Product Overview
The RockStar series HDC Housings made of die-cast alloy and the multi-layered surface sealing provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety and unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection
Applications
Industrial
Technical Specifications
Base, Panel Mount, Side Entry
2 Lever
HDC 24B Inserts & Hoods
Lead (23-Jan-2024)
Aluminium Body
24B
RockStar
Technical Docs (1)
Alternatives for 1661510000
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
