
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.780 (CNY138.7414) |
| 10+ | CNY119.100 (CNY134.583) |
| 25+ | CNY115.990 (CNY131.0687) |
| 100+ | CNY113.520 (CNY128.2776) |
| 250+ | CNY111.160 (CNY125.6108) |
| 500+ | CNY108.940 (CNY123.1022) |
Product Information
Product Overview
The RockStar series HDC Housings made of die-cast alloy and the multi-layered surface sealing provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety and unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection
Applications
Industrial
Technical Specifications
Hood, Top Entry
2 Lever
HDC 24B Inserts & Bases
Lead (23-Jan-2024)
Aluminium Body
24B
RockStar
Technical Docs (2)
Alternatives for 1661370000
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
