
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.770 (CNY66.4101) |
| 10+ | CNY55.570 (CNY62.7941) |
| 100+ | CNY53.470 (CNY60.4211) |
| 250+ | CNY51.180 (CNY57.8334) |
| 500+ | CNY49.550 (CNY55.9915) |
| 1000+ | CNY45.660 (CNY51.5958) |
Product Information
Product Overview
The RockStar series HDC Housings made of die-cast alloy and the multi-layered surface sealing provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety and unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection
Applications
Industrial
Technical Specifications
Hood, Side Entry
1 Lever
HDC 4A Inserts & Bases
Lead (23-Jan-2024)
Aluminium Body
4A
RockStar
Technical Docs (2)
Alternatives for 1652480000
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
