Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1641170000Copy
Manufacturer Standard Lead Time26 weeks
Order Code3550648
Product RangeOMNIMATE SL
Also Known AsSLD 3.50V/28/180G 3.2SN OR BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.180 (CNY148.2334) |
| 10+ | CNY114.780 (CNY129.7014) |
| 25+ | CNY112.490 (CNY127.1137) |
| 100+ | CNY110.190 (CNY124.5147) |
| 250+ | CNY107.900 (CNY121.927) |
| 500+ | CNY105.600 (CNY119.328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.18 (CNY148.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1641170000Copy
Manufacturer Standard Lead Time26 weeks
Order Code3550648
Product RangeOMNIMATE SL
Also Known AsSLD 3.50V/28/180G 3.2SN OR BX
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions28Ways
Rated Current10.5A
Rated Voltage200V
Block OrientationThrough Hole Vertical
Product RangeOMNIMATE SL
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
28Ways
Rated Voltage
200V
Product Range
OMNIMATE SL
Pitch Spacing
3.5mm
Rated Current
10.5A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
