Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1615780000.Copy
Manufacturer Standard Lead Time15 weeks
Order Code1877471
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.450 (CNY32.1485) |
| 10+ | CNY22.180 (CNY25.0634) |
| 25+ | CNY20.900 (CNY23.617) |
| 50+ | CNY18.740 (CNY21.1762) |
| 100+ | CNY18.410 (CNY20.8033) |
| 250+ | CNY17.190 (CNY19.4247) |
| 500+ | CNY15.640 (CNY17.6732) |
| 1000+ | CNY14.030 (CNY15.8539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.45 (CNY32.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1615780000.Copy
Manufacturer Standard Lead Time15 weeks
Order Code1877471
Technical Datasheet
Pitch Spacing3.5mm
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Max14AWG
Wire Connection MethodScrew
Rated Voltage300V
Product Range-
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
28AWG to 14AWG
Wire Connection Method
Screw
Product Range
-
Wire Size AWG Min
28AWG
Wire Size AWG Max
14AWG
Rated Voltage
300V
Technical Docs (2)
Alternatives for 1615780000.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002449
