Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1615560000Copy
Order Code3595680
Product RangeOmnimate Signal SL Series
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.280 (CNY21.7864) |
| 10+ | CNY17.400 (CNY19.662) |
| 100+ | CNY15.540 (CNY17.5602) |
| 250+ | CNY14.880 (CNY16.8144) |
| 500+ | CNY14.360 (CNY16.2268) |
| 1000+ | CNY14.010 (CNY15.8313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.28 (CNY21.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1615560000Copy
Order Code3595680
Product RangeOmnimate Signal SL Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions5Ways
Rated Current17A
Rated Voltage300V
Product RangeOmnimate Signal SL Series
Technical Specifications
Pitch Spacing
5mm
Rated Current
17A
Product Range
Omnimate Signal SL Series
No. of Positions
5Ways
Rated Voltage
300V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
