Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1608860000..Copy
Manufacturer Standard Lead Time10 weeks
Order Code1285510
Product RangeZ Series
Also Known AsZQV 2.5/2
Your Part Number
1,670 In Stock
Need more?
1,670 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.000 (CNY6.780) |
| 300+ | CNY4.990 (CNY5.6387) |
| 600+ | CNY4.720 (CNY5.3336) |
| 1500+ | CNY4.480 (CNY5.0624) |
| 3000+ | CNY4.210 (CNY4.7573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.00 (CNY6.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1608860000..Copy
Manufacturer Standard Lead Time10 weeks
Order Code1285510
Product RangeZ Series
Also Known AsZQV 2.5/2
Technical Datasheet
Accessory TypeJumper
For Use WithModular Terminals
No. of Positions2Ways
Pitch Spacing5.1mm
Product RangeZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1608860000 is a 2-terminal yellow Cross-Connector made of wemid. The ZQV 2.5/2 jumper must comply with the same quality standards as the modular terminals.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
Z Series
For Use With
Modular Terminals
Pitch Spacing
5.1mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1608860000..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001436
